+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR42W001

Antenna: communication; WiFi; linear; SMD; 50Ω; 2.4÷5.9GHz


Manufacturer: ANTENOVA

Manufacturer part number:
SR42W001
TME Symbol:
SR42W001

Specification

Manufacturer
ANTENOVA
Type of antenna
communication
Kind of antenna
WiFi
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
2.4...5.9GHz
Dimensions (a x b x c)
11.3x5x0.8mm
Operating temperature
-40...140°C
Gross weight0.211 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SR42W001
1000 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.35 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.99 USDGross price for quantities from 250 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs