+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR4G031-100

Antenna; GNSS,GPS; linear; 50Ω; 23x16x1.6mm; 1559÷1609MHz; IPEX

Manufacturer: ANTENOVA

Manufacturer part number:
SR4G031-100
TME Symbol:
SR4G031-100

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
GNSS, GPS
Polarisation
linear
Impedance
50Ω
Dimensions (a x b x c)
23x16x1.6mm
Frequency
1559...1609MHz
Cable length
0.1m
Connection
IPEX
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: GPS antennas ANTENOVA,
*
SR4G031-100
0 in TME stock
Net price for quantities from 200 pcs - 2.00 USDGross price for quantities from 200 pcs - 2.00 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.