+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR4L002

Antenna; 4G,LTE; linear; SMD; 50Ω; 698÷2690MHz; 35x8.5x3.3mm

Manufacturer: ANTENOVA

Manufacturer part number:
SR4L002
TME Symbol:
SR4L002

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
4G, LTE
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
698MHz...2.69GHz
Dimensions (a x b x c)
35x8.5x3.3mm
Operating temperature
-40...140°C
Gross weight2.17 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SR4L002
1310 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
Net price for quantities from 1000 pcs - 1.79 USDGross price for quantities from 1000 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs