+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR4L034-L

Antenna; 3G,4G,LTE; linear; SMD; 50Ω; 698÷2690MHz; 28x8x3.3mm

Manufacturer: ANTENOVA

Manufacturer part number:
SR4L034-L
TME Symbol:
SR4L034-L

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
3G, 4G, LTE
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
698MHz...2.69GHz
Dimensions (a x b x c)
28x8x3.3mm
Operating temperature
-40...140°C
Gross weight1.83 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SR4L034-L
1131 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs