+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR4L049-R

Antenna: communication; 3G,4G,LTE; linear; SMD; 50Ω; 791÷2690MHz


Manufacturer: ANTENOVA

Manufacturer part number:
SR4L049-R
TME Symbol:
SR4L049-R

Specification

Manufacturer
ANTENOVA
Type of antenna
communication
Kind of antenna
3G, 4G, LTE
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
791...2690MHz
Dimensions (a x b x c)
23x8x3.3mm
Operating temperature
-40...140°C
Gross weight1.487 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SR4L049-R
0 in TME stock
Net price for quantities from 1000 pcs - 1.52 USDGross price for quantities from 1000 pcs - 1.52 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerReel = 1 000 pcs