+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR4L104

Antenna; 4G,5G; linear; SMD; 50Ω; 617÷7125MHz; 38x10x3.3mm

Manufacturer: ANTENOVA

Manufacturer part number:
SR4L104
TME Symbol:
SR4L104

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
4G, 5G
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
617MHz...7.125GHz
Dimensions (a x b x c)
38x10x3.3mm
Operating temperature
-40...140°C
Gross weight3.107 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SR4L104
1000 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.11 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 250 pcs - 1.86 USDGross price for quantities from 250 pcs - 1.86 USD
Net price for quantities from 500 pcs - 1.79 USDGross price for quantities from 500 pcs - 1.79 USD
Net price for quantities from 1000 pcs - 1.76 USDGross price for quantities from 1000 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs