+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR4W030-100

Antenna: communication; WiFi; linear; 50Ω; 2.4÷2.5GHz; 23x16x1.6mm


Manufacturer: ANTENOVA

Manufacturer part number:
SR4W030-100
TME Symbol:
SR4W030-100

Specification

Manufacturer
ANTENOVA
Type of antenna
communication
Kind of antenna
WiFi
Polarisation
linear
Impedance
50Ω
Frequency
2.4...2.5GHz
Dimensions (a x b x c)
23x16x1.6mm
Operating temperature
-40...85°C
Cable length
0.1m
Connection
IPEX
Gross weight0.5 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SR4W030-100
64 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 2.78 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
Net price for quantities from 200 pcs - 2.33 USDGross price for quantities from 200 pcs - 2.33 USD
Net price for quantities from 600 pcs - 2.18 USDGross price for quantities from 600 pcs - 2.18 USD
Net price for quantities from 800 pcs - 2.03 USDGross price for quantities from 800 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.