+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | rotary | |
Number of positions | 9 | |
Stable positions number | 9 | |
DC contacts rating @R | 0.1A / 16V DC | |
Poles number | 1 | |
Mounting | THT | |
Leads | for PCB | |
Min. insulation resistance | 0.1GΩ | |
Shaft surface | D spring | |
Shaft diameter | 4mm | |
Body dimensions | 11.4x12.4x4mm | |
Electrical life | 10000 cycles | |
Manufacturer series | SRBQ | |
Contact resistance | 50mΩ | |
Operating temperature | -10...60°C |