+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | rotary | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SP3T | |
DC contacts rating @R | 0.3A / 16V DC | |
Poles number | 1 | |
Indexed positions | 30° | |
Mounting | THT | |
Leads | for PCB | |
Min. insulation resistance | 0.1GΩ | |
Shaft surface | D spring | |
Shaft diameter | 6mm | |
Shaft length | 8mm | |
Body dimensions | 16.2x18.5x14.5mm | |
Electrical life | 10000 cycles | |
Manufacturer series | SRBV | |
Contact resistance | 50mΩ | |
Operating temperature | -10...85°C |