+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRF3W077-100

Antenna: communication; WiFi; linear; 50Ω; 2.4÷7.125GHz; -40÷85°C


Manufacturer: ANTENOVA

Manufacturer part number:
SRF3W077-100
TME Symbol:
SRF3W077-100

Specification

Manufacturer
ANTENOVA
Type of antenna
communication
Kind of antenna
WiFi
Polarisation
linear
Impedance
50Ω
Frequency
2.4...7.125GHz
Dimensions (a x b x c)
30x8x0.15mm
Operating temperature
-40...85°C
Cable length
0.1m
Connection
IPEX
Gross weight0.5 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SRF3W077-100
200 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 25 pcs - 2.61 USDGross price for quantities from 25 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
Net price for quantities from 200 pcs - 2.18 USDGross price for quantities from 200 pcs - 2.18 USD
Net price for quantities from 600 pcs - 2.04 USDGross price for quantities from 600 pcs - 2.04 USD
Net price for quantities from 800 pcs - 1.91 USDGross price for quantities from 800 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.