+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRFI079-100

Antenna; LTE; linear; 50Ω; 410÷470MHz; 101x20x0.15mm; IPEX


Manufacturer: ANTENOVA

Manufacturer part number:
SRFI079-100
TME Symbol:
SRFI079

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
LTE
Polarisation
linear
Impedance
50Ω
Frequency
410...470MHz
Dimensions (a x b x c)
101x20x0.15mm
Connection
IPEX
Operating temperature
-40...85°C
Cable length
0.2m
Gross weight2.3 g
Certificates
See other products in this category: RF antennas ANTENOVA,
*
SRFI079-100
169 in TME stock
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 25 pcs - 4.53 USDGross price for quantities from 25 pcs - 4.53 USD
Net price for quantities from 100 pcs - 4.09 USDGross price for quantities from 100 pcs - 4.09 USD
Net price for quantities from 200 pcs - 3.78 USDGross price for quantities from 200 pcs - 3.78 USD
Net price for quantities from 600 pcs - 3.54 USDGross price for quantities from 600 pcs - 3.54 USD
Net price for quantities from 800 pcs - 3.31 USDGross price for quantities from 800 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs