+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRFL064-150

Antenna; 4G,5G; linear; 50Ω; 617÷2690MHz; 78x17x0.15mm; -40÷85°C


Manufacturer: ANTENOVA

Manufacturer part number:
SRFL064-150
TME Symbol:
SRFL064-150

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
4G, 5G
Polarisation
linear
Impedance
50Ω
Frequency
617MHz...2.69GHz
Dimensions (a x b x c)
78x17x0.15mm
Operating temperature
-40...85°C
Cable length
0.15m
Connection
IPEX
Gross weight0.5 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SRFL064-150
0 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 10 pcs - 4.44 USDGross price for quantities from 10 pcs - 4.44 USD
Net price for quantities from 25 pcs - 4.21 USDGross price for quantities from 25 pcs - 4.21 USD
Net price for quantities from 100 pcs - 3.81 USDGross price for quantities from 100 pcs - 3.81 USD
Net price for quantities from 200 pcs - 3.50 USDGross price for quantities from 200 pcs - 3.50 USD
Net price for quantities from 600 pcs - 3.29 USDGross price for quantities from 600 pcs - 3.29 USD
Net price for quantities from 800 pcs - 3.07 USDGross price for quantities from 800 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.