+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

127421

Heat shrink sleeve; glued; 3: 1; 34mm; L: 1000mm; black; polyolefine

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
127421

Alternative designations: SRH2 34-7 1000MM

TME Symbol:
SRH2-34-7-1000MM

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3:1
Min. diameter before shrinking
34mm
Length
1m
Colour
black
Material
polyolefine
Diameter after shrinking
7mm
Operating temperature
-40...120°C
Shrinkage temperature
125°C
Manufacturer series
SRH2
Wall thickness
2.6mm
Resistance to
chemical, UV rays
Cable accessories features
lead free
Gross weight91.3 g
EAN code4010311009261
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
127421
62 in TME stock
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
Net price for quantities from 5 pcs - 7.78 USDGross price for quantities from 5 pcs - 7.78 USD
Net price for quantities from 10 pcs - 6.91 USDGross price for quantities from 10 pcs - 6.91 USD
Net price for quantities from 50 pcs - 5.83 USDGross price for quantities from 50 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs