+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LORLIN | |
Type of switch | key switch | |
Stable positions number | 2 | |
Switching method | ON-ON | |
Contacts configuration | DPDT | |
Number of positions | 2 | |
Mounting hole dimensions | Ø16mm | |
Kind of wrench | symmetrical | |
Body material | polyamide | |
AC contacts rating @R | 1A / 24V AC | |
DC contacts rating @R | 1A / 24V DC | |
Mechanical rotation angle | 60° | |
Leads | for soldering | |
Contact material | brass | |
Contact plating | silver plated | |
Mechanical durability | 10000 cycles | |
Max. contact resistance: | 20mΩ | |
Panel thickness | max. 4.5mm | |
Min. insulation resistance | 999MΩ | |
Body dimensions | Ø22x27.4mm | |
Operating temperature | -20...65°C |