+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG054090R0221

Spiral wrapping; Øbundle : 9÷65mm; polyetylene; translucent


Manufacturer: ABB

Manufacturer part number:
7TCG054090R0221
TME Symbol:
SRPE-12-9

Specification

Manufacturer
ABB
Type of cable accessories
spiral wrapping
Bundle diameter
9...65mm
Material
polyetylene
Colour
translucent
Length
10m
Cable accessories application
binding cables into bundles, wires protection against damage
Flammability rating
UL94V-HB
Operating temperature
-40...85°C
Gross weight192.4 g
Certificates
See other products in this category: Protective tubes ABB,
*
7TCG054090R0221
2 in TME stock
Net price for quantities from 1 pcs - 86.07 USDGross price for quantities from 1 pcs - 86.07 USD
Net price for quantities from 5 pcs - 76.51 USDGross price for quantities from 5 pcs - 76.51 USD
Net price for quantities from 10 pcs - 66.95 USDGross price for quantities from 10 pcs - 66.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.