+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-430

Sensor: infrared detector; passive; digital; Usup: 3.5÷5.5VDC


Manufacturer: KEMET

Manufacturer part number:
SS-430
TME Symbol:
SS-430

Specification

Manufacturer
KEMET
Type of sensor
infrared detector
Operation mode
passive
Output configuration
digital
Mounting
connectors
Range
2m
Operating temperature
-20...60°C
Manufacturer series
SS
Kind of sensor
pyroelectric
Measuring range
60°
Components
PL-N823-01
Supply voltage
  • 3.5...5.5V DC
Gross weight0.725 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB Photoelectric Sensors KEMET,
See other products from this series.:
*
SS-430
51 in TME stock
Net price for quantities from 1 pcs - 10.33 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 10 pcs - 9.58 USDGross price for quantities from 10 pcs - 9.58 USD
Net price for quantities from 15 pcs - 9.35 USDGross price for quantities from 15 pcs - 9.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.