+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
AC contacts rating @R | 0.5A / 250V AC | |
Switching method | ON-ON | |
Number of terminals | 6 | |
Mounting | screw type | |
Leads | for soldering | |
Body dimensions | 16x7.5x7.5mm | |
Knob height | 6.5mm | |
Operating temperature | -20...60°C |