+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSM2166SZ

IC: audio amplifier; 20MHz; microphone preamplifier; 4.5÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
SSM2166SZ
TME Symbol:
SSM2166SZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
audio amplifier
Frequency
20MHz
Integrated circuit features
microphone preamplifier
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
SO14
Supply voltage
  • 4.5...5.5V DC
Gross weight0.131 g
Certificates
See other products in this category: RTV - audio integrated circuits Analog Devices,
*
SSM2166SZ
0 in TME stock
Net price for quantities from 1 pcs - 37.71 USDGross price for quantities from 1 pcs - 37.71 USD
Net price for quantities from 3 pcs - 34.71 USDGross price for quantities from 3 pcs - 34.71 USD
Net price for quantities from 10 pcs - 30.61 USDGross price for quantities from 10 pcs - 30.61 USD
Net price for quantities from 56 pcs - 28.61 USDGross price for quantities from 56 pcs - 28.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 56 pcs