+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSRHS-1P/80

Heatsink: extruded; aluminium; screw; 46mm

Manufacturer: QLT POWER

Manufacturer part number:
SSRHS-1P/80
TME Symbol:
SSRHS-1P/80

Specification

Manufacturer
QLT POWER
Type of heatsink
extruded
Application
for current source solid state relays, for one phase solid state relays
Material
aluminium
Mounting
screw
Mounting holes pitch
46mm
Maximum relay current
10A, 15A, 20A, 25A, 30A, 35A, 40A, 45A, 50A, 60A, 70A, 75A, 80A
Gross weight102.06 g
See other products in this category: Heatsinks QLT POWER,
*
SSRHS-1P/80
155 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 5 pcs - 3.23 USDGross price for quantities from 5 pcs - 3.23 USD
Net price for quantities from 20 pcs - 2.92 USDGross price for quantities from 20 pcs - 2.92 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 100 pcs