+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSSF111800

Switch: slide; Pos: 2; SPDT; 0.1A/30VDC; THT; Leads: for PCB,angled

Manufacturer: ALPS

Manufacturer part number:
SSSF111800
TME Symbol:
SSSF111800

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
2
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 30V DC
Mounting
THT
Leads
angled, for PCB
Body dimensions
14.5x8.5x7mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SSSF
Electrical life
10000 cycles
Operating Force
2.5N
Contact resistance
25mΩ
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSSF111800
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 3 000.
Multiplicity: 600.
Product for special order