+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNECT | |
Type of wire | braids | |
Manufacturer series | ST | |
Kind of braid | earthing tape | |
Width | 25mm | |
Braid structure | copper wires | |
Wire cross-section | 35mm2 | |
Assembly hole 1 diameter | 11mm | |
Assembly hole 2 diameter | 11mm | |
Max. current load | 195A | |
Length | 0.2m | |
Trade name | copper strand, earthing braid, earthing braid with pressed contact |