+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST22\01-1

Contact block; 22mm; ST22; front fixing; screw terminals

Manufacturer: SPAMEL

Manufacturer part number:
ST22\01-1
TME Symbol:
ST22-01-1

Specification

Manufacturer
SPAMEL
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
ST22
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NC
AC contacts rating @R
2.5A / 230V AC
DC contacts rating @R
4A / 24V DC
Gross weight10.1 g
Certificates
EAN code5907723018167
See other products in this category: Panel Mount Accessories SPAMEL,
*
ST22\01-1
33 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)