+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST22-SAA-10

Switch: rotary with key; 22mm; Stabl.pos: 2; black; IP65; prominent


Manufacturer: SPAMEL

Manufacturer part number:
ST22-SAA-10
TME Symbol:
ST22-SAA-10

Specification

Manufacturer
SPAMEL
Type of switch
rotary with key
Switch standard
22mm
Stable positions number
2
Actuator colour
black
IP rating
IP65
Button shape
prominent
Switches features
the key can be removed at any position
Manufacturer series
ST22
Number of positions
2
Mounting hole dimensions
Ø22mm
Operating temperature
-25...70°C
Gross weight64.7 g
Certificates
EAN code5907723008885
See other products in this category: Panel Mount Switches, Standard 22mm SPAMEL,
See other products from this series.:
*
ST22-SAA-10
7 in TME stock
Net price for quantities from 1 pcs - 22.45 USDGross price for quantities from 1 pcs - 22.45 USD
Net price for quantities from 5 pcs - 20.95 USDGross price for quantities from 5 pcs - 20.95 USD
Net price for quantities from 10 pcs - 19.63 USDGross price for quantities from 10 pcs - 19.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.