+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST22K2\01-1

Control cassette; ST22; No.of butt: 2; flat; IP65; plastic; NC + NO


Manufacturer: SPAMEL

Manufacturer part number:
ST22K2\01-1
TME Symbol:
ST22K2-01-1

Specification

Manufacturer
SPAMEL
Type of control accessories
control cassette
Manufacturer series
ST22
Number of buttons
2
Button shape
flat
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC + NO
Actuator colour
green/red
Button marking
blank
Operating temperature
-25...70°C
Illumination
none
Gross weight252.2 g
Certificates
EAN code5907723015661
See other products in this category: Control Stations SPAMEL,
See other products from this series.:
*
ST22K2\01-1
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.76 USDGross price for quantities from 1 pcs - 33.76 USD
Net price for quantities from 5 pcs - 31.51 USDGross price for quantities from 5 pcs - 31.51 USD
Net price for quantities from 10 pcs - 29.48 USDGross price for quantities from 10 pcs - 29.48 USD