+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGIF5CH60TS-L

IC: driver; IGBT three-phase bridge,NTC thermistor; SLLIMM 2nd

Manufacturer: STMicroelectronics

Manufacturer part number:
STGIF5CH60TS-L
TME Symbol:
STGIF5CH60TS-L

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
IGBT three-phase bridge, NTC thermistor
Kind of integrated circuit
3-phase motor controller, IPM
Technology
SLLIMM 2nd
Case
SDIP2F-26L
Output current
5A
Number of channels
6
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
13.5...18/0...400V DC
Frequency
20kHz
Power dissipation
30W
Collector-emitter voltage
600V
Gross weight8.83 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STGIF5CH60TS-L
1 in TME stock
Net price for quantities from 1 pcs - 10.38 USDGross price for quantities from 1 pcs - 10.38 USD
Net price for quantities from 3 pcs - 9.48 USDGross price for quantities from 3 pcs - 9.48 USD
Net price for quantities from 5 pcs - 8.91 USDGross price for quantities from 5 pcs - 8.91 USD
Net price for quantities from 10 pcs - 8.12 USDGross price for quantities from 10 pcs - 8.12 USD
Net price for quantities from 13 pcs - 7.99 USDGross price for quantities from 13 pcs - 7.99 USD
Net price for quantities from 65 pcs - 7.55 USDGross price for quantities from 65 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 13 pcs