+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM 106 D-RA

Switch: toggle; Pos: 2; SPDT; ON-ON; 6A/125VAC; 6A/6VDC; STM; 10mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
STM 106 D-RA
TME Symbol:
STM106D-RA

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
STM
Terminal pitch
5.08mm
Operating temperature
-20...80°C
Max. contact resistance:
10mΩ
Body dimensions
8x13x9.3mm
Contact plating
silver plated
Mechanical durability
100000 cycles
Mounting
PCB, THT
Body material
plastic
Body colour
black
Illumination
none
Operating Force
2N
Gross weight4.89 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
STM 106 D-RA
145 in TME stock
Net price for quantities from 1 pcs - 8.86 USDGross price for quantities from 1 pcs - 8.86 USD
Net price for quantities from 10 pcs - 7.97 USDGross price for quantities from 10 pcs - 7.97 USD
Net price for quantities from 25 pcs - 7.53 USDGross price for quantities from 25 pcs - 7.53 USD
Net price for quantities from 50 pcs - 7.08 USDGross price for quantities from 50 pcs - 7.08 USD
Net price for quantities from 100 pcs - 6.65 USDGross price for quantities from 100 pcs - 6.65 USD
Net price for quantities from 200 pcs - 6.20 USDGross price for quantities from 200 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs