+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP-1185U

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMD; 1.57N; 2.5mm

NEW

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
STP-1185U
TME Symbol:
STP-1185U

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Operating Force
1.57N
Body dimensions
3.9x2.9x1.5mm
Button height
2.5mm
Switching method
OFF-(ON)
Manufacturer series
STP
Operating temperature
-20...70°C
Button shape
round
Button size
Ø1mm
Key stroke
0.15mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
100000 cycles
Shape
rectangular
Poles number
1
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT SUNGMUN ELECTRONICS,
See other products from this series.:
*
STP-1185U
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD