+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Cable structure | 5x0.25mm2 | |
Wire insulation material | PUR | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | SUPERTRONIC® PURO | |
Core section | 0.25mm2 | |
Number of cores | 5 | |
Cable external diameter | 5.2mm | |
Rated voltage | 0.35kV | |
Core marking | colours without colour repetition | |
Shield structure | unshielded | |
CPR standard | no classification | |
Earth core | none | |
Resistance to | flame, mechanical stesses, most of oils, oxidation, ozone, UV rays | |
Operating temperature | -40...70°C |