+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1002-01-1*2V13-JK

Socket: integrated circuits; SIL; Pitch: 2.54mm; precision; THT


Manufacturer: CONNFLY

Manufacturer part number:
DS1002-01-1*2V13-JK
TME Symbol:
STS-02P

Specification

Manufacturer
CONNFLY
Type of Socket
integrated circuits
Application
SIL
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Body material
polyester
Flammability rating
UL94V-0
Pin diameter
0.5mm
Sockets features
  • bushing contacts
  • possibility to break to achieve required pin numbers
  • round pins
Gross weight0.111 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets CONNFLY,
*
DS1002-01-1*2V13-JK
11320 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs