+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1002-01-1X32V13-JK

Socket: integrated circuits; SIL32; Pitch: 2.54mm; precision; THT


Manufacturer: CONNFLY

Manufacturer part number:
DS1002-01-1X32V13-JK
TME Symbol:
STS-32P

Specification

Manufacturer
CONNFLY
Type of Socket
integrated circuits
Application
SIL32
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Body material
polyester
Flammability rating
UL94V-0
Pin diameter
0.5mm
Sockets features
  • bushing contacts
  • possibility to break to achieve required pin numbers
  • round pins
Gross weight1.915 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets CONNFLY,
*
DS1002-01-1X32V13-JK
1863 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 300 pcs - 0.47 USDGross price for quantities from 300 pcs - 0.47 USD
Net price for quantities from 900 pcs - 0.39 USDGross price for quantities from 900 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 300 pcs