+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STYO-1600-10

Braids; STYO; Shape: round; Core dia: 6.3mm; 25m; copper strand,RDS

Manufacturer: CONNECT

Manufacturer part number:
STYO-1600-10
TME Symbol:
STYO-1600-10

Specification

Manufacturer
CONNECT
Type of wire
braids
Manufacturer series
STYO
Braid structure
copper wires
Core section
16mm2
Wire cross-section shape
round
Core diameter
6.3mm
Package contents
25m
Trade name
copper strand, RDS
Cable features
  • elastic
  • super flexible, stranded
Gross weight4.5189 kg
Certificates
See other products in this category: Copper Braids and Wires CONNECT,
See other products from this series.:
*
STYO-1600-10
4 in TME stock
Net price for quantities from 1 rol - 288.78 USDGross price for quantities from 1 rol - 288.78 USD
Net price for quantities from 2 rol - 252.68 USDGross price for quantities from 2 rol - 252.68 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.