+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWS010-020R12SSA

Switch: slide; Pos: 2; SPDT; 0.3A/6VDC; BBM (non-shorting),ON-ON

NEW

Manufacturer: GCT

Manufacturer part number:
SWS010-020R12SSA
TME Symbol:
SWS010-020R12SSA

Specification

Manufacturer
GCT
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 6V DC
Switching method
BBM (non-shorting), ON-ON
Mounting
SMT
Leads
for PCB
Body dimensions
9x3.5x3.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
100mΩ
Contact plating
silver plated
Knob height
2mm
Mechanical durability
10000 cycles
Operating Force
1.96N
Body material
LCP
Kind of package
reel
Flammability rating
UL94V-0
Key stroke
2mm
Operating temperature
-25...85°C
Switches features
  • raised actuator
  • side actuator
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches GCT,
*
SWS010-020R12SSA
0 in TME stock
Net price for quantities from 1500 pcs - 0.32 USDGross price for quantities from 1500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.