+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GCT | |
Type of switch | slide | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SP3T | |
DC contacts rating @R | 50mA / 12V DC | |
Switching method | BBM (non-shorting), ON-ON-ON | |
Mounting | SMT | |
Leads | for PCB | |
Body dimensions | 9.6x2.75x1.4mm | |
Min. insulation resistance | 0.1GΩ | |
Max. contact resistance: | 100mΩ | |
Contact plating | silver plated | |
Knob height | 1.5mm | |
Mechanical durability | 10000 cycles | |
Operating Force | 1.96N | |
Body material | LCP | |
Kind of package | reel | |
Flammability rating | UL94V-0 | |
Key stroke | 1.5mm | |
Operating temperature | -25...85°C |