+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GCT | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 0.3A / 12V DC | |
Switching method | BBM (non-shorting), ON-ON | |
Mounting | SMT | |
Leads | for PCB, Gull Wing | |
Body dimensions | 9x3.5x3.5mm | |
Min. insulation resistance | 0.1GΩ | |
Max. contact resistance: | 100mΩ | |
Contact plating | silver plated | |
Knob height | 2mm | |
Mechanical durability | 10000 cycles | |
Operating Force | 2.45N | |
Body material | nylon | |
Kind of package | reel | |
Switches features | raised actuator | |
Flammability rating | UL94V-0 | |
Key stroke | 2mm | |
Operating temperature | -25...85°C |