+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWT0315-065025GSA

Microswitch TACT; SPST-NO; Pos: 2; 50mA/12VDC; SMT; 2.45N; 6x6mm


Manufacturer: GCT

Manufacturer part number:
SWT0315-065025GSA
TME Symbol:
SWT0315-065025GSA

Specification

Manufacturer
GCT
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
2.45N
Body dimensions
6x6mm
Button height
6.5mm
Switching method
OFF-(ON)
Operating temperature
-25...85°C
Button shape
round
Key button colour
black
Key stroke
0.25mm
Leads
for PCB, Gull Wing
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.318 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT GCT,
*
SWT0315-065025GSA
3992 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 750 pcs - 0.10 USDGross price for quantities from 750 pcs - 0.10 USD
Net price for quantities from 2250 pcs - 0.09 USDGross price for quantities from 2250 pcs - 0.09 USD
Net price for quantities from 4500 pcs - 0.09 USDGross price for quantities from 4500 pcs - 0.09 USD
Packaging method by the manufacturer:Reel = 750 pcs