+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY100-68-A-20

Cable: for sensors/automation; PIN: 2; 2m; socket


Manufacturer: SMC

Manufacturer part number:
SY100-68-A-20
TME Symbol:
SY100-68-A-20

Specification

Manufacturer
SMC
Type of connection cable
for sensors/automation
Number of pins
2
Cable length
2m
Connector
socket
Gross weight46.92 g
Certificates
See other products in this category: Sensors - Cables SMC,
*
SY100-68-A-20
53 in TME stock
Net price for quantities from 1 pcs - 9.74 USDGross price for quantities from 1 pcs - 9.74 USD
Net price for quantities from 6 pcs - 9.08 USDGross price for quantities from 6 pcs - 9.08 USD
Net price for quantities from 12 pcs - 8.44 USDGross price for quantities from 12 pcs - 8.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs