+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY100-68-A-50

Cable: for sensors/automation; PIN: 2; 5m; socket


Manufacturer: SMC

Manufacturer part number:
SY100-68-A-50
TME Symbol:
SY100-68-A-50

Specification

Manufacturer
SMC
Type of connection cable
for sensors/automation
Number of pins
2
Cable length
5m
Connector
socket
Gross weight115.3 g
Certificates
See other products in this category: Sensors - Cables SMC,
*
SY100-68-A-50
6 in TME stock
Net price for quantities from 1 pcs - 23.06 USDGross price for quantities from 1 pcs - 23.06 USD
Net price for quantities from 6 pcs - 21.53 USDGross price for quantities from 6 pcs - 21.53 USD
Net price for quantities from 12 pcs - 19.99 USDGross price for quantities from 12 pcs - 19.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.