+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK1KIM1

Microswitch SNAP ACTION; 6A/250VAC; with short lever; SPDT; IP20


Manufacturer: EMAS

Manufacturer part number:
MK1KIM1
TME Symbol:
T0-MK1KIM1

Specification

Manufacturer
EMAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
Switches features
with short lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP20
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
28x10x16mm
Mechanical durability
10000000 cycles
Operating temperature
-25...80°C
Lever length
14mm
Electrical life
100000 cycles
Min. insulation resistance
10MΩ
Contact material
AgNi
Gross weight7.44 g
Certificates
EAN code5900103190699
See other products in this category: Microswitches SNAP ACTION EMAS,
*
MK1KIM1
10 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.68 USDGross price for quantities from 50 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.