+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-PDKA22BB10

Switch: foot; Stabl.pos: 1; NC x2 + NO x2; 3A/250VAC; IP65; -5÷60°C


Manufacturer: EMAS

Manufacturer part number:
T0-PDKA22BB10
TME Symbol:
T0-PDKA22BB10

Specification

Manufacturer
EMAS
Type of switch
foot
Stable positions number
1
Contacts configuration
NC x2 + NO x2
AC contacts rating @R
3A / 250V AC
IP rating
IP65
Operating temperature
-5...60°C
Switches features
with foot protection cover
Colour
yellow
Body dimensions
136x152x240mm
Enclosure material
metal
Gross weight4.8312 kg
Certificates
EAN code5900103192402
See other products in this category: Foot Switches EMAS,
*
T0-PDKA22BB10
5 in TME stock
Net price for quantities from 1 pcs - 194.23 USDGross price for quantities from 1 pcs - 194.23 USD
Net price for quantities from 5 pcs - 181.45 USDGross price for quantities from 5 pcs - 181.45 USD
Net price for quantities from 10 pcs - 168.67 USDGross price for quantities from 10 pcs - 168.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.