+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TINKERKIT THERMISTOR MODULE

Extension module; prototype board; thermistor


Manufacturer: ARDUINO

Manufacturer part number:
TINKERKIT THERMISTOR MODULE
TME Symbol:
T000200

Specification

Manufacturer
ARDUINO
Type of accessories for development kits
extension module
Connection
3pin
Kit contents
prototype board
Kind of module
thermistor
Gross weight6.37 g
Certificates
See other products in this category: Development kits - accessories ARDUINO,
*
TINKERKIT THERMISTOR MODULE
2 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts