+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of thyristor | triac | |
Max. off-state voltage | 0.8kV | |
Max. load current | 16A | |
Gate current | 35mA | |
Features of semiconductor devices | alternistor | |
Mounting | THT |