+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1900N18TOFVTXPSA1

Thyristor: hockey-puck; 1.8kV; Ifmax: 2.84kA; 1.81kA; Igt: 250mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T1900N18TOFVTXPSA1
TME Symbol:
T1900N18TOFVTXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
1.8kV
Max. load current
2.84kA
Load current
1.81kA
Gate current
250mA
Case
TO200AC
Body dimensions
Ø75/Ø50mm
Mounting
Press-Pack
Max. forward impulse current
39kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T1900N18TOFVTXPSA1
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 483.96 USDGross price for quantities from 2 pcs - 483.96 USD