+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2810N16TOFVTXPSA1

Thyristor: hockey-puck; 1.6kV; Ifmax: 5.8kA; 2.81kA; Igt: 300mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T2810N16TOFVTXPSA1
TME Symbol:
T2810N16TOFVTXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
1.6kV
Max. load current
5.8kA
Load current
2.81kA
Gate current
300mA
Case
DO200AE
Body dimensions
Ø111/Ø75mm
Mounting
Press-Pack
Max. forward impulse current
58kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T2810N16TOFVTXPSA1
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 854.63 USDGross price for quantities from 2 pcs - 854.63 USD