+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-T4-1A-E-TA1-01

Switch: toggle; Pos: 2; SPST; OFF-ON; 12A/250VAC; Leads: connectors

Manufacturer: ADAM TECH

Manufacturer part number:
SW-T4-1A-E-TA1-01
TME Symbol:
T4-1A-E-TA1-01

Specification

Manufacturer
ADAM TECH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
12A / 250V AC
Leads
connectors
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12mm
Max. contact resistance:
20mΩ
Body dimensions
28.7x15.7x24.2mm
Electrical life
30000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
IP rating
IP68
Contact material
copper alloy
Mounting
on panel
Lever length
16.2mm
Leads dimensions
6.3x0.8mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches ADAM TECH,
*
SW-T4-1A-E-TA1-01
0 in TME stock
Net price for quantities from 510 pcs - 10.86 USDGross price for quantities from 510 pcs - 10.86 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 510.
Multiplicity: 30.