+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4QC-FE3B7-P

RFID reader; 4.3÷5.5V; Bluetooth; Range: 80mm; 65.5x45.5x4mm; ABS

NEW

Manufacturer: ELATEC

Manufacturer part number:
T4QC-FE3B7-P
TME Symbol:
T4QC-FE3B7-P

Specification

Manufacturer
ELATEC
Type of communications module
RFID reader
Interface
Bluetooth
Range
80mm
Dimensions
65.5x45.5x4mm
Current consumption
135mA
Enclosure material
ABS
Operating system
Android, iOS, Linux, Mac OS X, Windows 7, Windows 8, Windows 10, Windows 11
Body colour
black
Frequency
125kHz, 13.56MHz, 2.4GHz
USB speed
Full Speed
Data transfer rate
848kbps
Bluetooth version
BLE
Supply voltage
  • 4.3...5.5V
Gross weight100 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
*
T4QC-FE3B7-P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 220.39 USDGross price for quantities from 1 pcs - 220.39 USD