+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TWN4 MULTITECH SMARTCARD

RFID reader; 4.3÷5.5V; GPIO,I2C,RS232,serial,UART,USB,WIEGAND

Manufacturer: ELATEC

Manufacturer part number:
TWN4 MULTITECH SMARTCARD
TME Symbol:
T4SO-F

Specification

Manufacturer
ELATEC
Type of communications module
RFID reader
Communications modules features
antenna
Range
0.1m
Dimensions
76x62x11mm
Current consumption
60mA
Operating system
Android, iOS, Linux, Mac OS X, Windows 7, Windows 8, Windows 10, Windows 11
Frequency
125kHz, 13.56MHz
USB speed
Full Speed
Data transfer rate
848kbps
Supply voltage
  • 4.3...5.5V
Interface
  • GPIO
  • I2C
  • RS232
  • serial
  • UART
  • USB
  • WIEGAND
Gross weight35.35 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
*
TWN4 MULTITECH SMARTCARD
2 in TME stock
Net price for quantities from 1 pcs - 80.00 USDGross price for quantities from 1 pcs - 80.00 USD
Net price for quantities from 2 pcs - 77.18 USDGross price for quantities from 2 pcs - 77.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts