+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TACTS-24R

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; none; 2.55N

Manufacturer: NINIGI

Manufacturer part number:
TACTS-24R
TME Symbol:
TACTS-24R

Specification

Manufacturer
NINIGI
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
2.55N
Body dimensions
12x12mm
Button height
7.3mm
Switching method
OFF-(ON)
Terminal pitch
5x12.5mm
Operating temperature
-20...70°C
Button shape
round
Actuator colour
red
Button size
3.8x3.8mm
Leads
for soldering
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Soldering temperature
260°C / 5 s
Gross weight0.987 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT NINIGI,
*
TACTS-24R
3000 in TME stock
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs