+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAP100000000

Module: access point; Ethernet 10/100Mbps,WiFi; uP: MIPS 24kc


Manufacturer: TELTONIKA

Manufacturer part number:
TAP100000000
TME Symbol:
TAP100-KIT

Specification

Manufacturer
TELTONIKA
Type of communications module
access point
Kind of network
Ethernet 10/100Mbps, WiFi
Processor
MIPS 24kc
Dimensions
Ø158x30mm
Connection
RJ45 - PoE
Memory
16MB FLASH 64MB SRAM
Kind of memory
DDR2
IP rating
IP30
Supply voltage
  • 44...57V DC
Interface
  • PoE Ethernet
  • WiFi
Kit contents
  • access point
  • Ethernet cable
  • manual
  • PoE power supply unit
Gross weight621.1 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules TELTONIKA,
*
TAP100000000
0 in TME stock
Net price for quantities from 1 pcs - 57.53 USDGross price for quantities from 1 pcs - 57.53 USD
Net price for quantities from 3 pcs - 52.17 USDGross price for quantities from 3 pcs - 52.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.