+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5110.0003.0001

Transformer: current; Iin: 400A; Iout: 5A; [email protected],1@max3VA


Manufacturer: ALGODUE

Manufacturer part number:
5110.0003.0001
TME Symbol:
TAPRV12-400/5A

Specification

Manufacturer
ALGODUE
Type of Transformer
current
Input current
400A
Output current
5A
Mounting
for DIN rail mounting, on panel
Accuracy class
0.5 @max 1.5VA, 1 @max 3VA
Operating frequency
40...60Hz
Dimensions (a x b x c)
114x145x32mm
Operating temperature
-25...50°C
Conductor rail size
50mmx80mm
Gross weight300 g
See other products in this category: Current Transformers ALGODUE,
*
5110.0003.0001
0 in TME stock
Net price for quantities from 1 pcs - 108.30 USDGross price for quantities from 1 pcs - 108.30 USD
Net price for quantities from 3 pcs - 101.08 USDGross price for quantities from 3 pcs - 101.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.