+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C100 2X1.00 WHITE

Wire: loudspeaker cable; 2x1mm2; stranded; OFC; white; unshielded


Manufacturer: TASKER

Manufacturer part number:
C100 2X1.00 WHITE
TME Symbol:
TAS-C100WH-1.00

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
white
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
1mm2
Cable outside dimensions
2.8x5.7mm
CPR standard
no classification
Rated voltage
49V AC
Operating temperature
-15...70°C
Gross weight31.83 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C100 2X1.00 WHITE
112 in TME stock
Net price for quantities from 1 m - 2.43 USDGross price for quantities from 1 m - 2.43 USD
Net price for quantities from 25 m - 1.92 USDGross price for quantities from 25 m - 1.92 USD
Net price for quantities from 50 m - 1.74 USDGross price for quantities from 50 m - 1.74 USD
Net price for quantities from 100 m - 1.48 USDGross price for quantities from 100 m - 1.48 USD
Net price for quantities from 200 m - 1.31 USDGross price for quantities from 200 m - 1.31 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.